
HA9P5111-5 | |
|---|---|
DigiKey Part Number | 2156-HA9P5111-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P5111-5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4mA |
Packaging Bulk | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 40 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,45331 € | 254,33 € |
| Unit Price without VAT: | 1,45331 € |
|---|---|
| Unit Price with VAT: | 1,72944 € |

