
HA9P4741-5 | |
|---|---|
DigiKey Part Number | 2156-HA9P4741-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P4741-5 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
-3db Bandwidth | 3.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 2736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55771 € | 258,58 € |
| Unit Price without VAT: | 1,55771 € |
|---|---|
| Unit Price with VAT: | 1,85367 € |

