
HA9P2841-5 | |
|---|---|
DigiKey Part Number | 2156-HA9P2841-5-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P2841-5 |
Description | HA9P2841 - 50MHZ, FAST SETTLING, |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10mA |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 13 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 240V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 µA | Supplier Device Package 8-SOIC |
| Bulk: | 856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,92162 € |

