
HA9P2540C-9 | |
|---|---|
DigiKey Part Number | 2156-HA9P2540C-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P2540C-9 |
Description | IC OPAMP GP 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 8 mV |
Packaging Bulk | Current - Supply 20mA |
Part Status Active | Current - Output / Channel 20 mA |
Amplifier Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 14-SOIC |
| Bulk: | 275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,68568 € | 255,14 € |
| Unit Price without VAT: | 2,68568 € |
|---|---|
| Unit Price with VAT: | 3,19596 € |

