
HA7-5177-7 | |
|---|---|
DigiKey Part Number | 2156-HA7-5177-7-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-5177-7 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP |
| Bulk: | 335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,33909 € | 257,11 € |
| Unit Price without VAT: | 3,33909 € |
|---|---|
| Unit Price with VAT: | 3,97352 € |

