
HA7-5151-2 | |
|---|---|
DigiKey Part Number | 2156-HA7-5151-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-5151-2 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP |
| Bulk: | 370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,19800 € | 259,90 € |
| Unit Price without VAT: | 5,19800 € |
|---|---|
| Unit Price with VAT: | 6,18562 € |

