
HA7-5130-7 | |
|---|---|
DigiKey Part Number | 2156-HA7-5130-7-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-5130-7 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case 8-CDIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 8-CERDIP |
Amplifier Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,57543 € | 256,47 € |
| Unit Price without VAT: | 5,57543 € |
|---|---|
| Unit Price with VAT: | 6,63476 € |

