
HA7-5130-5 | |
|---|---|
DigiKey Part Number | 2156-HA7-5130-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-5130-5 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply Span (Min) 40 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.8V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 1 nA | Supplier Device Package 8-CERDIP |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,44769 € | 254,56 € |
| Unit Price without VAT: | 2,44769 € |
|---|---|
| Unit Price with VAT: | 2,91275 € |

