
HA7-5112-5 | |
|---|---|
DigiKey Part Number | 2156-HA7-5112-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-5112-5 |
Description | IC OPAMP GP 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA |
Packaging Bulk | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 40 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 75°C (TA) |
Gain Bandwidth Product 60 MHz | Mounting Type Through Hole |
-3db Bandwidth 8 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 130 nA | Supplier Device Package 8-CERDIP |
| Bulk: | 1874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,53556 € | 254,56 € |
| Unit Price without VAT: | 3,53556 € |
|---|---|
| Unit Price with VAT: | 4,20732 € |

