
HA7-2841/883 | |
|---|---|
DigiKey Part Number | 2156-HA7-2841/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-2841/883 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 5 µA | |
Current - Supply | 10mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 13 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP |
| Bulk: | 559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,94727 € | 252,42 € |
| Unit Price without VAT: | 22,94727 € |
|---|---|
| Unit Price with VAT: | 27,30725 € |

