
HA7-2605-5 | |
|---|---|
DigiKey Part Number | 2156-HA7-2605-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-2605-5 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 3mA |
Packaging Bulk | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 45 V |
Amplifier Type | Voltage - Supply Span (Max) 45 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 7V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 12 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 5 nA | Supplier Device Package 8-CERDIP |
| Bulk: | 298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

