
HA7-2602/883 | |
|---|---|
DigiKey Part Number | 2156-HA7-2602/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-2602/883 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Voltage - Supply Span (Min) 30 V |
Packaging Bulk | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-CERDIP |
Current - Input Bias 25 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,35438 € | 257,01 € |
| Unit Price without VAT: | 5,35438 € |
|---|---|
| Unit Price with VAT: | 6,37171 € |

