
HA7-2502-2 | |
|---|---|
DigiKey Part Number | 2156-HA7-2502-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA7-2502-2 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 4mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 40 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
Slew Rate 30V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 12 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 125 nA | Supplier Device Package 8-CERDIP |
| Bulk: | 628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,84458 € | 260,27 € |
| Unit Price without VAT: | 10,84458 € |
|---|---|
| Unit Price with VAT: | 12,90505 € |

