
HA4P5033-5 | |
|---|---|
DigiKey Part Number | 2156-HA4P5033-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA4P5033-5 |
Description | IC OPAMP GP 1 CIRCUIT 20PLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/ns | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 21mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) |
| Bulk: | 3859 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,12406 € | 259,97 € |
| Unit Price without VAT: | 8,12406 € |
|---|---|
| Unit Price with VAT: | 9,66763 € |

