
HA4-5135/883 | |
|---|---|
DigiKey Part Number | 2156-HA4-5135/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4-5135/883 |
Description | IC OPAMP GP 1 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Output / Channel 15 mA |
Packaging Bulk | Voltage - Supply Span (Min) 30 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 20-CLCC |
Gain Bandwidth Product 600 kHz | Supplier Device Package 20-CLCC (8.89x8.89) |
Current - Input Bias 4 nA |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,60429 € | 260,46 € |
| Unit Price without VAT: | 18,60429 € |
|---|---|
| Unit Price with VAT: | 22,13911 € |

