
HA3-5222-9 | |
|---|---|
DigiKey Part Number | 2156-HA3-5222-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-5222-9 |
Description | IC OPAMP GP 2 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 35 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 56 mA | |
Voltage - Supply Span (Min) | 35 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82970 € | 256,59 € |
| Unit Price without VAT: | 3,82970 € |
|---|---|
| Unit Price with VAT: | 4,55734 € |

