
HA3-5152-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-5152-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-5152-5 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 2018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,96908 € | 258,31 € |
| Unit Price without VAT: | 2,96908 € |
|---|---|
| Unit Price with VAT: | 3,53321 € |

