
HA3-5147-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-5147-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-5147-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 140 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,72537 € | 255,17 € |
| Unit Price without VAT: | 4,72537 € |
|---|---|
| Unit Price with VAT: | 5,62319 € |

