
HA3-5142-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-5142-5-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-5142-5 |
Description | OPERATIONAL AMPLIFIER, 2 FUNC, 8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 100µA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 45 nA | Supplier Device Package 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,20705 € | 256,63 € |
| Unit Price without VAT: | 4,20705 € |
|---|---|
| Unit Price with VAT: | 5,00639 € |

