
HA3-5137-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-5137-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-5137-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.5mA |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 44 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 20V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 80 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 15 nA | Supplier Device Package 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,56380 € | 254,90 € |
| Unit Price without VAT: | 1,56380 € |
|---|---|
| Unit Price with VAT: | 1,86092 € |

