
HA3-2625-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2625-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA3-2625-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 3mA |
Packaging Tube | Current - Output / Channel 18 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 35V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 100 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 5 nA | Supplier Device Package 8-PDIP |
| Tube: | 8598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,04000 € | 257,28 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

