
HA3-2548-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2548-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-2548-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 12mA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 40 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,75394 € | 258,87 € |
| Unit Price without VAT: | 2,75394 € |
|---|---|
| Unit Price with VAT: | 3,27719 € |

