
HA3-2542-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2542-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-2542-5 |
Description | IC OPAMP GP 1 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 30mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 350V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 70 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 15 µA | Supplier Device Package 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,90108 € | 253,57 € |
| Unit Price without VAT: | 3,90108 € |
|---|---|
| Unit Price with VAT: | 4,64229 € |

