
HA3-2444-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2444-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HA3-2444-5 |
Description | IC OPAMP GP 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 17 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 2460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,28408 € | 258,92 € |
| Unit Price without VAT: | 5,28408 € |
|---|---|
| Unit Price with VAT: | 6,28806 € |

