
HA2-5160-2 | |
|---|---|
DigiKey Part Number | 2156-HA2-5160-2-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-5160-2 |
Description | OPERATIONAL AMPLIFIER, 1 FUNC, 5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 8mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 14 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 120V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 100 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 20 pA | Supplier Device Package TO-99-8 |
| Bulk: | 324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,38636 € | 246,25 € |
| Unit Price without VAT: | 22,38636 € |
|---|---|
| Unit Price with VAT: | 26,63977 € |

