
HA2-2725-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-2725-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-2725-5 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 210µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 1236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33065 € | 258,25 € |
| Unit Price without VAT: | 8,33065 € |
|---|---|
| Unit Price with VAT: | 9,91347 € |

