
HA2-2705-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-2705-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-2705-5 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 75µA |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 44 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C (TA) |
Slew Rate 20V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 5 nA | Supplier Device Package TO-99-8 |
| Bulk: | 512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,76333 € | 257,22 € |
| Unit Price without VAT: | 4,76333 € |
|---|---|
| Unit Price with VAT: | 5,66836 € |

