
HA2-2542-7 | |
|---|---|
DigiKey Part Number | 2156-HA2-2542-7-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-2542-7 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 30mA |
Packaging Bulk | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 350V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 70 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 15 µA | Supplier Device Package TO-99-8 |
| Bulk: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,88432 € | 254,72 € |
| Unit Price without VAT: | 6,88432 € |
|---|---|
| Unit Price with VAT: | 8,19234 € |

