
HA2-2541-8 | |
|---|---|
DigiKey Part Number | 2156-HA2-2541-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-2541-8 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,13286 € | 266,93 € |
| Unit Price without VAT: | 38,13286 € |
|---|---|
| Unit Price with VAT: | 45,37810 € |

