
HA2-2529-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-2529-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA2-2529-5 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 949 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,75394 € | 258,87 € |
| Unit Price without VAT: | 2,75394 € |
|---|---|
| Unit Price with VAT: | 3,27719 € |

