
HA17904FPJ-E | |
|---|---|
DigiKey Part Number | 2156-HA17904FPJ-E-ND |
Manufacturer | |
Manufacturer Product Number | HA17904FPJ-E |
Description | IC OPAMP GP 2 CIRCUIT 8PSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 32 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-PSOP |
| Bulk: | 4778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

