
HA17902PJ-E | |
|---|---|
DigiKey Part Number | 2156-HA17902PJ-E-ND |
Manufacturer | |
Manufacturer Product Number | HA17902PJ-E |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.19V/µs | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 28 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 1288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,82049 € |

