
HA1-2655-5 | |
|---|---|
DigiKey Part Number | 2156-HA1-2655-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA1-2655-5 |
Description | IC OPAMP GP 2 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 3mA |
Packaging Bulk | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 75°C (TA) |
Slew Rate 5V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 80 kHz | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Input Bias 50 nA | Supplier Device Package 14-CERDIP |
| Bulk: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,15632 € | 249,97 € |
| Unit Price without VAT: | 13,15632 € |
|---|---|
| Unit Price with VAT: | 15,65602 € |

