
HA1-2540-4 | |
|---|---|
DigiKey Part Number | 2156-HA1-2540-4-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA1-2540-4 |
Description | IC OPAMP GP 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 20 mA | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP |
| Bulk: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,18940 € | 259,47 € |
| Unit Price without VAT: | 5,18940 € |
|---|---|
| Unit Price with VAT: | 6,17539 € |

