
GTLP6C817MTCX | |
|---|---|
DigiKey Part Number | 2156-GTLP6C817MTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP6C817MTCX |
Description | IC CLK BUFFER 1:2, 1:6 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2, 1:6 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2, 1:6 | |
Differential - Input:Output | No/No | |
Input | GTLP, TTL | |
Output | GTLP, TTL | |
Voltage - Supply | 3.15V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,15677 € | 257,72 € |
| Unit Price without VAT: | 4,15677 € |
|---|---|
| Unit Price with VAT: | 4,94656 € |

