
GTLP6C816AMTCX | |
|---|---|
DigiKey Part Number | 2156-GTLP6C816AMTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP6C816AMTCX |
Description | IC CLK BUF 1:2/1:6 175MZ 24TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2, 1:6 175 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Input GTLP, LVTTL |
Manufacturer Fairchild Semiconductor | Output GTLP, LVTTL |
Packaging Bulk | Frequency - Max 175 MHz |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2, 1:6 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output No/No | Supplier Device Package 24-TSSOP |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

