IGBT Module Trench Field Stop 2 Independent 3300 V 1400 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1400R33HE4BPSA1

DigiKey Part Number
448-FZ1400R33HE4BPSA1-ND
Manufacturer
Manufacturer Product Number
FZ1400R33HE4BPSA1
Description
IGBT MODULE 3300V 1400A MODULE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 3300 V 1400 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
3300 V
Current - Collector (Ic) (Max)
1400 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 1400A (Typ)
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
187 nF @ 25 V
Input
Single Phase Bridge Rectifier
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 54 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
21.027,13500 €2.054,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.027,13500 €
Unit Price with VAT:1.222,29065 €

Other Suppliers on DigiKey

54In Stock
Ships from Rochester Electronics, LLC