Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS75R12KT4B11BOSA1 | |
|---|---|
DigiKey Part Number | FS75R12KT4B11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12KT4B11BOSA1 |
Description | IGBT MOD 1200V 75A 385W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 75 A 385 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 385 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |






