Parametric Equivalent

FS50R12KE3BOSA1 | |
|---|---|
DigiKey Part Number | FS50R12KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12KE3BOSA1 |
Description | IGBT MOD 1200V 75A 270W MOD |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 75 A 270 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 270 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 3.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |





