FS150R07PE4BOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 7
Unit Price: 107,80000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 174
Unit Price: 122,40500 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 471
Unit Price: 87,30000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18
Unit Price: 186,31000 €
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS150R07PE4BOSA1

DigiKey Part Number
448-FS150R07PE4BOSA1-ND
Manufacturer
Manufacturer Product Number
FS150R07PE4BOSA1
Description
IGBT MOD 650V 150A 430W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
150 A
Power - Max
430 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
9.3 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18In Stock
Ships from Rochester Electronics, LLC