Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS100R12KT4GB11BOSA1 | |
|---|---|
DigiKey Part Number | 448-FS100R12KT4GB11BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12KT4GB11BOSA1 |
Description | IGBT MOD 1200V 100A 515W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A 515 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 515 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,52400 € | 685,24 € |
| Unit Price without VAT: | 68,52400 € |
|---|---|
| Unit Price with VAT: | 81,54356 € |






