Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 1 W Through Hole TO-226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPN660A

DigiKey Part Number
2156-FPN660A-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FPN660A
Description
TRANS PNP 60V 3A TO-226
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 1 W Through Hole TO-226
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-226
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.865
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:9865
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1370,22376 €254,42 €
Unit Price without VAT:0,22376 €
Unit Price with VAT:0,26627 €