
FPD87208AXAVS | |
|---|---|
DigiKey Part Number | 2156-FPD87208AXAVS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | FPD87208AXAVS |
Description | MICROPROCESSOR CIRCUIT PQFP64 |
Customer Reference | |
Detailed Description | Controller Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 2.75V |
Manufacturer National Semiconductor | Current - Supply 120mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 64-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 64-TQFP (10x10) |
Function Controller |
| Bulk: | 88303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67058 € | 257,27 € |
| Unit Price without VAT: | 1,67058 € |
|---|---|
| Unit Price with VAT: | 1,98799 € |

