Image for FP210-TL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP210-TL-E

DigiKey Part Number
2156-FP210-TL-E-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FP210-TL-E
Description
TRANS PNP 50V 2A 5-PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 1.1 W Surface Mount 5-PCP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Packaging
Bulk
Power - Max
1.1 W
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
5-SMD, Gull Wing
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 1A
Supplier Device Package
5-PCP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32554 €257,18 €
Unit Price without VAT:0,32554 €
Unit Price with VAT:0,38739 €