
FMS7951KWC | |
|---|---|
DigiKey Part Number | 2156-FMS7951KWC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS7951KWC |
Description | IC CLOCK MULTIPLIER 32LQFP |
Customer Reference | |
Detailed Description | Clock Clock Multiplier, Zero Delay Buffer IC 1:9 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Multiplier, Zero Delay Buffer | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/No | |
Input | CMOS, PECL | |
Output | Clock | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) |
| Bulk: | 2649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,80554 € | 258,11 € |
| Unit Price without VAT: | 2,80554 € |
|---|---|
| Unit Price with VAT: | 3,33859 € |

