EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM93C46LMT8

DigiKey Part Number
2156-FM93C46LMT8-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FM93C46LMT8
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
250 kHz
Packaging
Bulk
Write Cycle Time - Word, Page
15ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.168
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2168
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7900,32296 €255,14 €
Unit Price without VAT:0,32296 €
Unit Price with VAT:0,38432 €