
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 3A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
| Bulk: | 2160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,95000 $ | 300,30 $ |
| Unit Price without VAT: | 1,95000 $ |
|---|---|
| Unit Price with VAT: | 2,32050 $ |

