
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 1220pF @ 1V, 100KHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 |
| Bulk: | 1290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,78848 € | 257,02 € |
| Unit Price without VAT: | 7,78848 € |
|---|---|
| Unit Price with VAT: | 9,26829 € |

