IGBT Module Trench Field Stop 2 Independent 1700 V 340 A 1500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF225R17ME4BOSA1

DigiKey Part Number
448-FF225R17ME4BOSA1-ND
Manufacturer
Manufacturer Product Number
FF225R17ME4BOSA1
Description
IGBT MOD 1700V 340A 1500W MOD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1700 V 340 A 1500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 225A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
3 mA
Series
Input Capacitance (Cies) @ Vce
18.5 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
2 Independent
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
Module
Current - Collector (Ic) (Max)
340 A
Supplier Device Package
Module
Power - Max
1500 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.080 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1108,95000 €108,95 €
1089,11000 €891,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,95000 €
Unit Price with VAT:129,65050 €

Other Suppliers on DigiKey

2.080In Stock
Ships from Rochester Electronics, LLC