
FDU6676AS | |
|---|---|
DigiKey Part Number | 2156-FDU6676AS-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDU6676AS |
Description | MOSFET N-CH 30V 90A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Ta) 70W (Ta) Through Hole IPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.8mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2470 pF @ 15 V |
FET Type | Power Dissipation (Max) 70W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Tube: | 1708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

